395-080-558-207

Heilind Number:EDA395-080-558-207
Manufacturer:EDAC
Manufacturer Number:395-080-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-558-207

Detailed Description

Upgrade your circuit connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Its two rows of 80 copper alloy contact positions guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment on your PCB. With a right-angle mount orientation, it fits seamlessly into your layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Elevate your electronics with this essential component.