395-080-558-208

Heilind Number:EDA395-080-558-208
Manufacturer:EDAC
Manufacturer Number:395-080-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-558-208

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, it boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in diverse operating conditions. With two rows of eighty positions and a compact pitch of .1 inches, it offers efficient space utilization without compromising on performance. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation facilitates easy installation. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this black connector, perfect for demanding industrial and commercial environments.