395-080-558-258

Heilind Number:EDA395-080-558-258
Manufacturer:EDAC
Manufacturer Number:395-080-558-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-558-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-558-258

Detailed Description

Upgrade your connectivity with our innovative Board To Board PCB Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek black finish. With two rows of high-quality copper alloy contacts, it ensures reliable power delivery with an amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing make it perfect for precise PCB connections, offering 80 positions for versatile use. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures dependable functionality in various environments. Elevate your electronic projects with this essential connector, a must-have in any tech enthusiast's toolkit.