395-080-558-288

Heilind Number:EDA395-080-558-288
Manufacturer:EDAC
Manufacturer Number:395-080-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-558-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-558-288

Detailed Description

Enhance your PCB connections with this dual-row board-to-board card edge connector, featuring 80 positions for seamless integration. Crafted with durable UL 94V-0 thermoplastic polyester housing and high-performance copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. The right-angle mount orientation and compact .1-inch pitch design facilitate easy installation in tight spaces, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Upgrade your connectivity solutions with this versatile component, ideal for various electronic applications.