395-080-558-504

Heilind Number:EDA395-080-558-504
Manufacturer:EDAC
Manufacturer Number:395-080-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-558-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-558-504

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector, designed for seamless integration and optimal performance. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety in any application. With two rows of 80 positions and a contact material of high-quality Copper Alloy, it ensures reliable and efficient signal transmission. The right-angle mount orientation offers flexibility in installation, while the narrow pitch of .1 inches and row spacing of .2 inches allow for compact PCB layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for use in various environments. Trust in this connector for your connectivity needs, delivering unmatched quality and functionality.