395-080-558-507

Heilind Number:EDA395-080-558-507
Manufacturer:EDAC
Manufacturer Number:395-080-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-558-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-558-507

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek Black. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and Copper Alloy contacts, this connector ensures reliable power delivery at an amperage of 3 A. Featuring two rows for efficient signal transmission, it offers a pitch of .1 in and row spacing of .2 in, accommodating a total of 80 positions. Its Right Angle mount orientation makes it ideal for various PCB configurations, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance even in challenging environments. Upgrade your setup with this essential component, perfect for a wide range of applications in electronics and technology.