395-080-558-512

Heilind Number:EDA395-080-558-512
Manufacturer:EDAC
Manufacturer Number:395-080-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-558-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-558-512

Detailed Description

Enhance your electronic connections with this high-quality Board to Board PCB Connector in sleek black. With a dual-row design featuring 80 positions, it offers ample space for intricate circuitry. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Copper Alloy contacts guarantee reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch allow for precise alignment. Designed for right-angle mounting, it's ideal for space-efficient PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Elevate your connectivity game with this essential component.