395-080-558-558

Heilind Number:EDA395-080-558-558
Manufacturer:EDAC
Manufacturer Number:395-080-558-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-558-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-558-558

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek black design, it offers a secure and durable connection for your electronic components. With 80 positions across two rows, it provides ample space for seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in extreme operating temperatures ranging from -40 to 105 °C. Crafted with copper alloy contacts, it guarantees efficient power delivery with a low amperage of 3 A. Its right-angle mount orientation and 0.1-inch pitch make it perfect for compact PCB layouts. Upgrade your design with this essential connector for seamless and reliable electronic connections.