395-080-558-578

Heilind Number:EDA395-080-558-578
Manufacturer:EDAC
Manufacturer Number:395-080-558-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-558-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-558-578

Detailed Description

Enhance your connectivity options with our cutting-edge Black Board To Board PCB Connector. Featuring a sleek right-angle mount orientation, this connector offers seamless integration on your PCB assembly. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, it ensures reliable performance in demanding environments. With 80 positions spread across two rows and a pitch of .1 inches, it provides ample space for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your electronic projects with this essential connector.