395-080-558-588

Heilind Number:EDA395-080-558-588
Manufacturer:EDAC
Manufacturer Number:395-080-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-558-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-558-588

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features two rows with a total of 80 positions, ensuring reliable and efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting use, even in challenging environments. Crafted with precision, the connector boasts Copper Alloy contacts for optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise and secure mating. Its right-angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Upgrade your electronics with this essential component for seamless and reliable connections.