395-080-558-802

Heilind Number:EDA395-080-558-802
Manufacturer:EDAC
Manufacturer Number:395-080-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-558-802

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector in sleek black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of 80 positions each, it offers ample connectivity for your electronic devices. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Its right-angle mount orientation and 0.1-inch pitch make it easy to integrate into your PCB setup. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your connectivity with this essential component.