395-080-558-804

Heilind Number:EDA395-080-558-804
Manufacturer:EDAC
Manufacturer Number:395-080-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-558-804

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features 80 positions across two rows, ensuring efficient data transfer. The right-angle mount orientation offers versatility in installation, while its durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in any environment. With a contact material of Copper Alloy and a pitch of .1 inches, this connector delivers optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.