395-080-558-807

Heilind Number:EDA395-080-558-807
Manufacturer:EDAC
Manufacturer Number:395-080-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-558-807

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal performance. With two rows of 80 positions and a pitch of .1 inches, it offers ample space for efficient data transmission. The right-angle mount orientation and .2-inch row spacing further enhance versatility, while the wide operating temperature range of -40 to 105°C guarantees reliability in various environments. Perfect for professional or DIY projects, this black connector is a must-have for any electronics enthusiast. Elevate your connectivity game with this essential component.