395-080-558-808

Heilind Number:EDA395-080-558-808
Manufacturer:EDAC
Manufacturer Number:395-080-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-558-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performing Board To Board PCB Connector. Designed for seamless integration, it features a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power transmission. With 80 positions spread across two rows at a pitch of .1 inches, it offers ample connectivity options for your PCB assemblies. The right angle mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in demanding environments. Upgrade your connectivity solutions with this versatile and efficient connector.