395-080-558-812

Heilind Number:EDA395-080-558-812
Manufacturer:EDAC
Manufacturer Number:395-080-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-558-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in sleek black. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable power transmission. Featuring two rows with a pitch of .1 inches and 80 positions, it offers ample connectivity options for your electronic devices. Its right-angle mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Upgrade your technology with this essential connector.