395-080-558-858

Heilind Number:EDA395-080-558-858
Manufacturer:EDAC
Manufacturer Number:395-080-558-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-558-858

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector. Designed for peak performance, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of copper alloy contacts, it ensures reliable power delivery with an amperage of 3A. The 80-position layout, spaced at a pitch of .1 inches and row spacing of .2 inches, offers seamless integration for your electronic components. Its right-angle mount orientation allows for flexible installation on your PCB, while the wide operating temperature range of -40 to 105°C guarantees stability in various environments. Upgrade your connectivity solutions with this essential component.