395-080-558-878

Heilind Number:EDA395-080-558-878
Manufacturer:EDAC
Manufacturer Number:395-080-558-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-558-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-558-878

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Boasting a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both style and durability. With two rows and a total of 80 positions, it offers ample space for seamless connectivity. The copper alloy contact material guarantees reliable performance, while the .1-inch pitch and .2-inch row spacing allow for precise positioning. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your electronic setups with this essential component.