395-080-559-201

Heilind Number:EDA395-080-559-201
Manufacturer:EDAC
Manufacturer Number:395-080-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-559-201

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows and 80 positions, this connector offers ample space for your connections. The copper alloy contacts ensure reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for efficient data transfer. Its right-angle mount orientation is versatile for various PCB layouts. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your electronic projects.