395-080-559-202

Heilind Number:EDA395-080-559-202
Manufacturer:EDAC
Manufacturer Number:395-080-559-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-559-202

Detailed Description

Enhance your PCB connectivity with this meticulously designed Board-to-Board Connector, offering seamless integration for your electronic components. Crafted with precision, it features two rows of 80 positions each, ensuring efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, it provides optimal performance in compact spaces. Its copper alloy contacts ensure reliable conductivity, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in electronics, telecommunications, and more. Upgrade your connectivity standards with this high-quality component.