395-080-559-212

Heilind Number:EDA395-080-559-212
Manufacturer:EDAC
Manufacturer Number:395-080-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-559-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, its dual-row configuration with 80 positions ensures reliable contact for your electronic components. The right-angle mount orientation offers flexibility in installation, while the black UL 94V-0 Thermoplastic Polyester housing guarantees durability. Crafted with precision, the contact material is made of copper alloy, ensuring efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector provides optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.