395-080-559-258

Heilind Number:EDA395-080-559-258
Manufacturer:EDAC
Manufacturer Number:395-080-559-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-559-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-559-258

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 80 positions, it offers ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, guarantees reliable and efficient data transmission. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, allows for space-saving installation. The right-angle mount orientation further optimizes space utilization, perfect for tight layouts. Operating smoothly in a wide temperature range of -40 to 105 °C, this connector is suitable for various environmental conditions. Elevate your PCB assembly with this essential component, a must-have for any electronics project.