395-080-559-288

Heilind Number:EDA395-080-559-288
Manufacturer:EDAC
Manufacturer Number:395-080-559-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-559-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-559-288

Detailed Description

Enhance connectivity within your electronic devices with this cutting-edge black Board To Board PCB Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With two rows of 80 positions each, it offers seamless integration on your PCB. The right-angle mount orientation ensures efficient space utilization, while the .1-inch pitch and .2-inch row spacing facilitate precise connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees reliable functionality in any environment. Elevate your device assembly process with this essential component, a must-have in any professional technician's toolkit.