395-080-559-502

Heilind Number:EDA395-080-559-502
Manufacturer:EDAC
Manufacturer Number:395-080-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-559-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-559-502

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board Card Edge Connector. Designed for high-performance applications, this connector features 80 positions arranged in two rows with a .1-inch pitch, ensuring secure and reliable connections. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting performance even in harsh environments. The right-angle mount orientation offers flexibility in installation, while the -40 to 105°C operating temperature range makes it suitable for a wide range of industrial settings. Upgrade your electronic systems with this essential component for seamless data transmission and power delivery.