395-080-559-588

Heilind Number:EDA395-080-559-588
Manufacturer:EDAC
Manufacturer Number:395-080-559-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-559-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-559-588

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector boasts a black UL 94V-0 thermoplastic polyester housing, ensuring both durability and safety. With two rows of copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable connectivity. Featuring 80 positions and a right-angle mount orientation, it allows for efficient PCB-to-PCB connections in a variety of electronic devices. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure and durable interconnections. Elevate your PCB assembly process with this essential component.