395-080-559-802

Heilind Number:EDA395-080-559-802
Manufacturer:EDAC
Manufacturer Number:395-080-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-559-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a robust UL 94V-0 Thermoplastic Polyester housing for durability. With two rows and 80 positions, this connector offers ample space for seamless connections. The copper alloy contact material ensures efficient conductivity, while the right angle mount orientation allows for flexible installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Trust in this connector to streamline your PCB connections with precision and reliability.