395-080-559-803

Heilind Number:EDA395-080-559-803
Manufacturer:EDAC
Manufacturer Number:395-080-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-559-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments. Featuring two rows of Copper Alloy contacts with a pitch of .1 inch and a total of 80 positions, this connector offers efficient data transmission. Its right-angle mount orientation and row spacing of .2 inch make it ideal for space-saving installations. With an operating temperature range of -40 to 105°C, it guarantees consistent functionality in extreme conditions. Elevate your electronic projects with this essential component.