395-080-559-807

Heilind Number:EDA395-080-559-807
Manufacturer:EDAC
Manufacturer Number:395-080-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-559-807

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration into your electronic setup, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and 80 positions, it offers ample room for secure connections. The copper alloy contact material and right angle mount orientation provide optimal conductivity and versatility. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications in the realm of products, connectors, and PCB connections. Upgrade your setup with this essential component for enhanced performance and efficiency.