395-080-559-808

Heilind Number:EDA395-080-559-808
Manufacturer:EDAC
Manufacturer Number:395-080-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-559-808

Detailed Description

Enhance connectivity in your electronic devices with this versatile Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With two rows of Copper Alloy contacts and a pitch of .1 inches, it allows for efficient data transfer and power delivery. The right-angle mount orientation offers flexibility in installation, while its 80 positions cater to diverse connection needs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for high-performance applications. Elevate your circuitry with this essential component.