395-080-559-858

Heilind Number:EDA395-080-559-858
Manufacturer:EDAC
Manufacturer Number:395-080-559-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-559-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-559-858

Detailed Description

Enhance your PCB connectivity with our Board-to-Board Card Edge Connector, designed for efficient and secure linking of electronic components. Featuring a streamlined right-angle mount orientation and a high number of positions (80), it offers ample connectivity options for your circuitry. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable copper alloy contacts, it ensures long-lasting performance even in demanding environments. With a compact pitch of .1 inches and convenient row spacing of .2 inches, it enables seamless integration into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent functionality in diverse operating conditions. Trust in this essential connector for robust and reliable board-to-board connections in your electronic assemblies. Elevate your connectivity game with this essential component.