395-080-559-878

Heilind Number:EDA395-080-559-878
Manufacturer:EDAC
Manufacturer Number:395-080-559-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-559-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-559-878

Detailed Description

Enhance connectivity in your circuit boards with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a compact design incorporating two rows of 80 positions, it offers ample space for secure connections. The copper alloy contact material guarantees reliable conductivity, while its right-angle mount orientation allows for efficient PCB layout. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Elevate your electronics assembly with this essential component.