395-080-559-888

Heilind Number:EDA395-080-559-888
Manufacturer:EDAC
Manufacturer Number:395-080-559-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-559-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-559-888

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for maximum efficiency, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With two rows of 80 positions each, it offers seamless integration and optimal signal transfer capabilities. The .1-inch pitch and .2-inch row spacing provide a perfect fit for your PCB layout, while the right-angle mount orientation allows for easy installation in tight spaces. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, making it a must-have in your electronic components inventory. Elevate your connectivity solutions with this essential component.