395-080-560-201

Heilind Number:EDA395-080-560-201
Manufacturer:EDAC
Manufacturer Number:395-080-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-560-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts high-performance features including a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability even in demanding environments. The two-row configuration with a pitch of .1 inches and row spacing of .2 inches offers precise alignment for secure connections. With 80 positions available, you'll have ample space for all your board-to-board requirements. Crafted with copper alloy contacts, this connector guarantees optimal conductivity. Its straight mount orientation and black finish add to its versatility, while an operating temperature range of -40 to 105°C ensures dependable performance. Upgrade your electronic assemblies with this essential component, and experience efficient, uninterrupted connectivity like never before.