395-080-560-202

Heilind Number:EDA395-080-560-202
Manufacturer:EDAC
Manufacturer Number:395-080-560-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-560-202

Detailed Description

Enhance your electronic connections with this high-performance Black PCB Connector. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery. Featuring 80 positions in a 2-row configuration with a .1" pitch and .2" row spacing, it offers seamless integration on your PCB. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Perfect for demanding applications, this connector is a must-have for any electronics enthusiast. Elevate your connectivity experience with this essential component.