395-080-560-203

Heilind Number:EDA395-080-560-203
Manufacturer:EDAC
Manufacturer Number:395-080-560-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-560-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring 80 positions arranged in 2 rows, it ensures efficient data transmission. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing reliable operation even in challenging environments. Each contact is made of Copper Alloy for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential component in any electronic setup. Upgrade your connectivity solutions with this versatile and durable connector.