395-080-560-207

Heilind Number:EDA395-080-560-207
Manufacturer:EDAC
Manufacturer Number:395-080-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-560-207

Detailed Description

Enhance your circuit connectivity with our high-performance 80-position board-to-board PCB connector. Designed for optimal power transmission, this connector features a low amperage of 3A, ensuring efficient energy flow. Crafted with precision, it boasts a durable housing made of UL 94V-0 thermoplastic polyester, guaranteeing long-lasting reliability even in challenging environments. The copper alloy contact material offers superior conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and performance to elevate your connectivity solutions.