395-080-560-212

Heilind Number:EDA395-080-560-212
Manufacturer:EDAC
Manufacturer Number:395-080-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-560-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With two rows of 80 positions each, it offers ample space for efficient signal transmission. The Copper Alloy contacts ensure reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating in a wide temperature range from -40 to 105°C, it guarantees optimal performance in various environments. Perfect for demanding electronic applications, this connector is a must-have for your connectivity needs.