395-080-560-288

Heilind Number:EDA395-080-560-288
Manufacturer:EDAC
Manufacturer Number:395-080-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-560-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-560-288

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 80 copper alloy contacts, each positioned at a .1-inch pitch and .2-inch row spacing, you can achieve high-speed data transmission with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for diverse industrial applications. Upgrade your setup today and experience the power of reliable, high-performance connectivity.