395-080-560-504

Heilind Number:EDA395-080-560-504
Manufacturer:EDAC
Manufacturer Number:395-080-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-560-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-560-504

Detailed Description

Enhance your PCB connectivity with our Board-to-Board Card Edge Connector. Designed for efficiency and reliability, this connector features two rows with a total of 80 positions, offering ample space for seamless interconnection. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees superior conductivity and longevity. The straight mount orientation and .1-inch pitch ensure easy installation and secure attachment, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your system with this essential component for seamless data transmission and power delivery.