395-080-560-507

Heilind Number:EDA395-080-560-507
Manufacturer:EDAC
Manufacturer Number:395-080-560-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-560-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-560-507

Detailed Description

Our Black Board To Board PCB Connector offers seamless connectivity for your electronic devices. With a contact material of Copper Alloy, it ensures reliable and efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety in operation. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it provides ample room for 80 positions. The straight mount orientation allows for easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in this high-quality connector for seamless integration in your electronic projects.