395-080-560-558

Heilind Number:EDA395-080-560-558
Manufacturer:EDAC
Manufacturer Number:395-080-560-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-560-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-560-558

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a sleek black design with a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any application. With two rows and 80 positions, this connector offers ample space for efficient data transmission. The copper alloy contact material guarantees secure connections, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for even the most demanding environments. Upgrade your setup with this essential component for seamless board-to-board connectivity.