395-080-560-802

Heilind Number:EDA395-080-560-802
Manufacturer:EDAC
Manufacturer Number:395-080-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-560-802

Detailed Description

Enhance your PCB connectivity with this sleek and versatile Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in classic black, this connector offers reliable performance in a variety of environments, with an operating temperature range of -40 to 105 °C. The copper alloy contact material ensures optimal conductivity, while the 80-position, 2-row design allows for seamless data transfer. With a pitch of .1 in and row spacing of .2 in, this connector offers precise and efficient connection capabilities. Its straight mount orientation further enhances its versatility, making it easy to integrate into your PCB setup. Upgrade your connectivity solutions with this high-quality connector, perfect for a wide range of applications.