395-080-560-803

Heilind Number:EDA395-080-560-803
Manufacturer:EDAC
Manufacturer Number:395-080-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-560-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any environment. With a dual-row configuration and a total of 80 positions, it offers ample opportunities for establishing secure connections. Crafted with precision, the contacts are made of robust Copper Alloy, guaranteeing optimal conductivity. The .1-inch pitch and .2-inch row spacing make it easy to align and install, while the straight mount orientation further simplifies the assembly process. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Upgrade your PCB connectivity with this essential component.