395-080-560-858

Heilind Number:EDA395-080-560-858
Manufacturer:EDAC
Manufacturer Number:395-080-560-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-560-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-560-858

Detailed Description

Efficiently connect your PCB components with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it offers a durable housing made of UL 94V-0 Thermoplastic Polyester for reliable performance. With two rows and 80 positions, it facilitates seamless connectivity for your devices. The contact material, Copper Alloy, ensures optimal conductivity. Its straight mount orientation and 0.1-inch pitch make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Trust in its quality and precision for your connectivity needs.