395-080-560-888

Heilind Number:EDA395-080-560-888
Manufacturer:EDAC
Manufacturer Number:395-080-560-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-080-560-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:80
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-080-560-888

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector boasts 80 positions with a pitch of .1 inch, perfect for facilitating data transfer and power distribution. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contact material, it ensures reliable performance even in challenging environments. With a dual-row configuration and a row spacing of .2 inches, it offers efficient signal routing on your PCB. Operating flawlessly within a wide temperature range from -40 to 105°C, it's ideal for various applications. Upgrade your connectivity solutions with this essential component.