395-082-520-201

Heilind Number:EDA395-082-520-201
Manufacturer:EDAC
Manufacturer Number:395-082-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-520-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing for optimal safety. With two rows and 82 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, it ensures reliable power delivery with a 3A amperage rating. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its straight mount orientation and .1-inch pitch make it easy to install, while the wide operating temperature range of -40 to 105°C ensures compatibility in various environments. Upgrade your PCB connectivity with this essential component.