395-082-520-208

Heilind Number:EDA395-082-520-208
Manufacturer:EDAC
Manufacturer Number:395-082-520-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-520-208

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a sleek black design, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With two rows of 82 copper alloy contacts, each spaced at a precise .1 inch pitch and .2 inch row spacing, it allows for seamless board-to-board connection. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector to deliver optimal performance in demanding environments, meeting your connectivity needs with precision and efficiency.