395-082-520-288

Heilind Number:EDA395-082-520-288
Manufacturer:EDAC
Manufacturer Number:395-082-520-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-520-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-520-288

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for precision and durability, this connector features 82 positions in a double-row layout, ensuring seamless and reliable data transmission. Crafted with copper alloy contacts and housed in UL 94V-0 Thermoplastic Polyester, it guarantees optimal conductivity and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers easy integration and secure attachment. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Upgrade your PCB assembly with this essential connector and experience superior performance.