395-082-520-588

Heilind Number:EDA395-082-520-588
Manufacturer:EDAC
Manufacturer Number:395-082-520-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-520-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-520-588

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, meticulously designed for seamless integration. Featuring 82 positions across 2 rows, this connector ensures reliable contact with a pitch of 0.1 inches. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees both safety and performance. With a straight mount orientation and row spacing of 0.2 inches, installation is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for various environments. Upgrade your device with this essential component for optimal functionality and connectivity.