395-082-520-802

Heilind Number:EDA395-082-520-802
Manufacturer:EDAC
Manufacturer Number:395-082-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-520-802

Detailed Description

Enhance connectivity in your electronic devices with this high-performance black Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in harsh environments. With two rows of 82 copper alloy contacts, this connector offers seamless data and power transmission. The .1-inch pitch and .2-inch row spacing make it ideal for compact PCB layouts. Designed for straight mount orientation, it simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality and efficiency to meet your connectivity needs with precision.