395-082-520-804

Heilind Number:EDA395-082-520-804
Manufacturer:EDAC
Manufacturer Number:395-082-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-082-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:82
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-082-520-804

Detailed Description

Enhance your electronic connections with this high-performance two-row card edge connector. Featuring 82 positions for seamless PCB integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in any environment. The copper alloy contacts provide efficient conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a 3A amperage and an operating temperature range of -40 to 105°C, this black connector guarantees optimal functionality and longevity. Perfect for a wide range of applications, from consumer electronics to industrial machinery. Upgrade your connectivity solutions with this essential component.